GD74HC132D vs M54HC132D1 feature comparison

GD74HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

M54HC132D1 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-CDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 30 ns 160 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Source Content uid M54HC132D1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 19 mm
Max I(ol) 0.00002 A
Package Code DIP
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 32 ns
Schmitt Trigger YES
Seated Height-Max 3.7 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 50k Rad(Si) V
Width 7.62 mm

Compare GD74HC132D with alternatives

Compare M54HC132D1 with alternatives