GD74HC132D vs MM74HCT00N_NL feature comparison

GD74HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

MM74HCT00N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 30 ns 29 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Source Content uid MM74HCT00N_NL
Rohs Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Length 19.18 mm
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP14,.3
Packing Method RAIL
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD74HC132D with alternatives

Compare MM74HCT00N_NL with alternatives