GD74HC132D vs SN74HC132PW feature comparison

GD74HC132D Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HC132PW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
Family HC/UH HC
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
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 30 ns 156 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Source Content uid SN74HC132PW
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
JESD-609 Code e4
Length 5 mm
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 0.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare GD74HC132D with alternatives

Compare SN74HC132PW with alternatives