GD74HC132J
vs
74HCT132D,653
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
NEXPERIA
|
Package Description |
,
|
SO-14
|
Reach Compliance Code |
unknown
|
compliant
|
Family |
HC/UH
|
HCT
|
JESD-30 Code |
R-CDIP-T14
|
R-PDSO-G14
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
30 ns
|
50 ns
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
6 Weeks
|
Date Of Intro |
|
1993-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e4
|
Length |
|
8.65 mm
|
Moisture Sensitivity Level |
|
1
|
Packing Method |
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare GD74HC132J with alternatives
Compare 74HCT132D,653 with alternatives