If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs 74HC132D-Q100,118 feature comparison

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet

74HC132D-Q100,118 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NEXPERIA
Package Description , SOP,
Reach Compliance Code unknown compliant
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 30 ns 190 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code SOT108-1
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Package Code SOP
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD74HC132J with alternatives

Compare 74HC132D-Q100,118 with alternatives