If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs DV74HC132AN feature comparison

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet

DV74HC132AN avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD AVG SEMICONDUCTORS
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Length 18.86 mm
Package Code DIP
Seated Height-Max 4.69 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD74HC132J with alternatives

Compare DV74HC132AN with alternatives