GD74HC132J vs GD74HC132 feature comparison

GD74HC132J LG Semicon Co Ltd

Buy Now Datasheet

GD74HC132 Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Family HC/UH
Number of Functions 4
Number of Inputs 2
Propagation Delay (tpd) 30 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V

Compare GD74HC132 with alternatives