If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs M38510/65005BCX feature comparison

GD74HC132J LG Semicon Co Ltd

Buy Now Datasheet

M38510/65005BCX e2v technologies

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD TELEDYNE E2V (UK) LTD
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code unknown unknown
Base Number Matches 2 7
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-GDIP-T14
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare M38510/65005BCX with alternatives