If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs M74HC132F1 feature comparison

GD74HC132J LG Semicon Co Ltd

Buy Now Datasheet

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD SGS-ATES COMPONENTI ELECTRONICI S P A
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
Base Number Matches 2 2
JESD-30 Code R-XDIP-T14
JESD-609 Code e0
Logic IC Type NAND GATE
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 2/6 V
Qualification Status Not Qualified
Schmitt Trigger YES
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL