GD74HC132J vs MC74HC132ADR2 feature comparison

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC132ADR2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 30 ns 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 5
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 8.65 mm
Max I(ol) 0.004 A
Package Code SOP
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD74HC132J with alternatives

Compare MC74HC132ADR2 with alternatives