If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs MM74HCT00N feature comparison

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet

MM74HCT00N Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD ROCHESTER ELECTRONICS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HC/UH HCT
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 30 ns 29 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
JESD-609 Code e3
Length 19.18 mm
Moisture Sensitivity Level NOT APPLICABLE
Package Code DIP
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.08 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm

Compare GD74HC132J with alternatives