If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs SN74HC132ADBRE4 feature comparison

GD74HC132J Goldstar Electron Co Ltd

Buy Now Datasheet

SN74HC132ADBRE4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD TEXAS INSTRUMENTS INC
Package Description , SSOP,
Reach Compliance Code unknown compliant
Family HC/UH
JESD-30 Code R-CDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 30 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SSOP
Pin Count 14
HTS Code 8542.39.00.01

Compare GD74HC132J with alternatives

Compare SN74HC132ADBRE4 with alternatives