If you like Findchips… You will love Findchips PRO. Try it Now.

GD74HC132J vs SN74HC132PWT feature comparison

GD74HC132J LG Semicon Co Ltd

Buy Now Datasheet

SN74HC132PWT Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LG SEMICON CO LTD TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.0052 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 156 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4.4 mm

Compare SN74HC132PWT with alternatives