GD74HC365D
vs
HD74HC365RP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
6
|
6
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
24 ns
|
150 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
HTS Code |
|
8542.39.00.01
|
Length |
|
9.9 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.75 mm
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.95 mm
|
|
|
|
Compare GD74HC365D with alternatives
Compare HD74HC365RP with alternatives