GD74HC51D
vs
GD54HC51D
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
GOLDSTAR ELECTRON CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
ASYMMETRICAL I/P'S
|
ASYMMETRICAL I/P'S
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
AND-OR-INVERT GATE
|
AND-OR-INVERT GATE
|
Number of Functions |
2
|
2
|
Number of Inputs |
6
|
6
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
32 ns
|
37 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
|
|
|
Compare GD74HC51D with alternatives
Compare GD54HC51D with alternatives