GD74HCT00 vs CD74HC132EX feature comparison

GD74HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet

CD74HC132EX Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD INTERSIL CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
Family HCT
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 24 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare GD74HCT00 with alternatives