GD74HCT132D
vs
CD74HC132E
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
,
|
DIP-14
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Propagation Delay (tpd) |
38 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Max I(ol) |
|
0.004 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Prop. Delay@Nom-Sup |
|
31 ns
|
Schmitt Trigger |
|
YES
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare GD74HCT132D with alternatives