GD74HCT132J vs MC74HC132ADG feature comparison

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC132ADG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown compliant
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 38 ns 190 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Source Content uid MC74HC132ADG
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code 751A-03
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 40 Weeks, 4 Days
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Code SOP
Package Equivalence Code SOP14,.3
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 75 mA
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm

Compare GD74HCT132J with alternatives

Compare MC74HC132ADG with alternatives