GD74HCT132J vs 74HC132NB feature comparison

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet

74HC132NB NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP,
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 38 ns 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Source Content uid 74HC132NB
HTS Code 8542.39.00.01
Length 19.025 mm
Package Code DIP
Seated Height-Max 4.2 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GD74HCT132J with alternatives

Compare 74HC132NB with alternatives