GD74HCT132J vs M74HCT00B1R feature comparison

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet

M74HCT00B1R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown unknown
Family HCT HCT
JESD-30 Code R-CDIP-T14 R-PDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 38 ns 29 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Source Content uid M74HCT00B1R
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
JESD-609 Code e4
Length 19.43 mm
Max I(ol) 0.004 A
Package Code DIP
Package Equivalence Code DIP14,.3
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO
Seated Height-Max 5.1 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare GD74HCT132J with alternatives

Compare M74HCT00B1R with alternatives