GD74HCT132J vs MC74HC132AD feature comparison

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet

MC74HC132AD Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description , SOP,
Reach Compliance Code unknown unknown
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 38 ns 38 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 14
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 8.65 mm
Package Code SOP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare GD74HCT132J with alternatives

Compare MC74HC132AD with alternatives