GD74HCT132J vs MM74HC132M feature comparison

GD74HCT132J Goldstar Electron Co Ltd

Buy Now Datasheet

MM74HC132M onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Package Description , SOP, SOP14,.25
Reach Compliance Code unknown compliant
Family HCT HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 38 ns 125 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 4
Source Content uid MM74HC132M
Pbfree Code Yes
Manufacturer Package Code 751A-03
HTS Code 8542.39.00.01
Factory Lead Time 51 Weeks
JESD-609 Code e4
Length 8.6235 mm
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Code SOP
Package Equivalence Code SOP14,.25
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES
Seated Height-Max 1.753 mm
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare GD74HCT132J with alternatives

Compare MM74HC132M with alternatives