GDP08
vs
9-1437586-5
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
PIANO
|
|
Additional Feature |
AVAILABLE IN SURFACE MOUNT
|
|
Body Breadth |
9.6012 mm
|
|
Body Height |
11.2522 mm
|
|
Body Length or Diameter |
21.2852 mm
|
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
THERMOPLASTIC
|
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switch Sections |
8
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
|
Switch Action |
MAINTAINED
|
|
Switch Function |
SP8T
|
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GDP08 with alternatives
Compare 9-1437586-5 with alternatives