GL1553-45
vs
S558-5999-U7
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PULSER LLC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
LAN; 10/100 BASE-T
|
Height |
3.937 mm
|
5.72 mm
|
Length |
16.002 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2.5CT; 1CT:1.79CT
|
1CT:1CT; 1CT:1CT
|
Width |
16.002 mm
|
7.24 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Approvals |
|
IEEE
|
Insertion Loss |
|
1 dB
|
Isolation Voltage |
|
1500 V
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare GL1553-45 with alternatives
Compare S558-5999-U7 with alternatives