GMC15DRXH-S734
vs
CBB-409-F-034-A-GD5-TR
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .120- .126
|
|
Body Breadth |
0.33 inch
|
0.144 inch
|
Body Depth |
0.431 inch
|
0.027 inch
|
Body Length |
2.375 inch
|
0.362 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
CENTRONIC
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.1 inch
|
0.016 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
85 °C
|
Operating Temperature-Min |
-65 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.08 mm
|
4.0894 mm
|
Plating Thickness |
30u inch
|
5u inch
|
Rated Current (Signal) |
3 A
|
0.3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.185 inch
|
|
Terminal Pitch |
2.54 mm
|
0.4064 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
30
|
34
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ROHS COMPLIANT
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
50VAC V
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare GMC15DRXH-S734 with alternatives
Compare CBB-409-F-034-A-GD5-TR with alternatives