GRM43DR72E334KW01L
vs
1812PC334KAZ3A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
|
Package Description |
, 1812
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.20
|
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Capacitance |
0.33 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
2 mm
|
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
250 V
|
|
Size Code |
1812
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
3.2 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare GRM43DR72E334KW01L with alternatives