GRS-4011B-0022
vs
LRRC25-4B-1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CW INDUSTRIES
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
RED
|
|
Actuator Length |
0.23 inch
|
|
Actuator Material |
NYLON
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.7 mm
|
|
Body Height |
11.684 mm
|
15 mm
|
Body Length or Diameter |
18.923 mm
|
19.8 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Power Rating R Load |
0.5HP@250VAC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.01 mΩ
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
2500VAC V
|
|
Electrical Life |
25000 Cycle(s)
|
50000 Cycle(s)
|
Housing Material |
NYLON
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.34 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
QUICK CONNECT
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Illumination |
|
GREEN LED
|
|
|
|
Compare GRS-4011B-0022 with alternatives
Compare LRRC25-4B-1 with alternatives