GRS-4011B-0022 vs RR322-BB-ND feature comparison

GRS-4011B-0022 CW Industries

Buy Now Datasheet

RR322-BB-ND Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CW INDUSTRIES CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color RED
Actuator Length 0.23 inch
Actuator Material NYLON
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm
Body Height 11.684 mm 15 mm
Body Length or Diameter 18.923 mm 19.8 mm
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.5HP@250VAC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Function OFF-(ON)
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 2500VAC V
Electrical Life 25000 Cycle(s) 50000 Cycle(s)
Housing Material NYLON
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.34 inch
Terminal Material COPPER ALLOY
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare GRS-4011B-0022 with alternatives

Compare RR322-BB-ND with alternatives