GS1528-CTA vs LMH0002MA feature comparison

GS1528-CTA Gennum Corporation

Buy Now Datasheet

LMH0002MA Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 0.75 V 0.75 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Source Content uid LMH0002MA
Pbfree Code No
Part Package Code SOIC
Pin Count 8
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm

Compare GS1528-CTA with alternatives

Compare LMH0002MA with alternatives