GS1528ACTAE3 vs LMH0002MAX/NOPB feature comparison

GS1528ACTAE3 Semtech Corporation

Buy Now Datasheet

LMH0002MAX/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 1 1
Interface IC Type INTERFACE CIRCUIT LINE DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 0.75 V 0.75 V
Output Characteristics DIFFERENTIAL DIFFERENTIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 1.75 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Source Content uid LMH0002MAX/NOPB
Pbfree Code Yes
ECCN Code EAR99
Input Characteristics DIFFERENTIAL
Interface Standard GENERAL PURPOSE
JESD-609 Code e3
Output Polarity COMPLEMENTARY
Peak Reflow Temperature (Cel) 260
Receive Delay-Max
Supply Current-Max 49 mA
Supply Voltage1-Max 3.399 V
Supply Voltage1-Min 3.201 V
Supply Voltage1-Nom 3.3 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare GS1528ACTAE3 with alternatives

Compare LMH0002MAX/NOPB with alternatives