GST120A24-R7B
vs
VOF-225C-24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MEAN WELL ENTERPRISES CO LTD
|
CUI INC
|
Package Description |
Module
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Mean Well
|
CUI Inc.
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
CCC, CSA, EAC, TUV, UL
|
CE, EN, IEC
|
Efficiency (Main Output) |
90.5%
|
94%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
85 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXFM-X
|
Length |
167 mm
|
101.6 mm
|
Line Regulation-Max |
1%
|
0.5%
|
Load Regulation-Max |
3%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Output Current-Max |
5 A
|
9.4 A
|
Output Voltage-Max |
24.72 V
|
15.2 V
|
Output Voltage-Min |
23.28 V
|
23.5 V
|
Output Voltage-Nom |
24 V
|
24 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Protections |
OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE
|
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.06363 Vrms
|
0.03535 Vrms
|
Seated Height-Max |
35 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
120 W
|
225 W
|
Trim/Adjustable Output |
NO
|
YES
|
Width |
67 mm
|
50.8 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
120 -370VDC INPUT ALSO AVAILABLE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare GST120A24-R7B with alternatives
Compare VOF-225C-24 with alternatives