GT24C02-3GLA1-TR vs 34LC02-E/OT feature comparison

GT24C02-3GLA1-TR Giantec Semiconductor Inc

Buy Now Datasheet

34LC02-E/OT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GIANTEC SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description SOP, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Length 4.9 mm 2.9 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 6
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.75 mm 1.45 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.55 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 6
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 10100DDR
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TSOP6,.11,37
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Write Protection SOFTWARE

Compare GT24C02-3GLA1-TR with alternatives

Compare 34LC02-E/OT with alternatives