GT24C02-3GLA1-TR vs 34LC02-I/MNY feature comparison

GT24C02-3GLA1-TR Giantec Semiconductor Inc

Buy Now Datasheet

34LC02-I/MNY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GIANTEC SEMICONDUCTOR INC MICROCHIP TECHNOLOGY INC
Package Description SOP, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 4.9 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.75 mm 0.8 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFN
Pin Count 8
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE/SOFTWARE

Compare GT24C02-3GLA1-TR with alternatives

Compare 34LC02-I/MNY with alternatives