GT24C02-3GLA1-TR vs AT24C02C-MA9M-E feature comparison

GT24C02-3GLA1-TR Giantec Semiconductor Inc

Buy Now Datasheet

AT24C02C-MA9M-E Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer GIANTEC SEMICONDUCTOR INC ATMEL CORP
Package Description SOP, HVSON,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 4.9 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.75 mm 0.6 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 2
Date Of Intro 2016-10-04
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Screening Level AEC-Q100

Compare GT24C02-3GLA1-TR with alternatives