GTL2002DP/S440,118
vs
GTL2002DP/S440,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
|
Package Description |
TSSOP-8
|
TSSOP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
Also required VDREF 0 to 5.5V
|
|
Interface IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
|
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GTL2002DP/S440,118 with alternatives
-
GTL2002DP/S440,118 vs GTL2002DP
-
GTL2002DP/S440,118 vs 935268136118
-
GTL2002DP/S440,118 vs GTL2002DP/DG,118
-
GTL2002DP/S440,118 vs GTL2002DP,118
-
GTL2002DP/S440,118 vs GTL2002DP/Q900
-
GTL2002DP/S440,118 vs 935277498125
-
GTL2002DP/S440,118 vs MAX14591EWA+T
-
GTL2002DP/S440,118 vs LSF0102DCUR
-
GTL2002DP/S440,118 vs GTL2002GM
Compare GTL2002DP/S440,118 with alternatives
-
GTL2002DP/S440,118 vs GTL2002DP
-
GTL2002DP/S440,118 vs 935268136118
-
GTL2002DP/S440,118 vs GTL2002DP/DG,118
-
GTL2002DP/S440,118 vs GTL2002DP,118
-
GTL2002DP/S440,118 vs GTL2002DP/Q900
-
GTL2002DP/S440,118 vs 935277498125
-
GTL2002DP/S440,118 vs MAX14591EWA+T
-
GTL2002DP/S440,118 vs LSF0102DCUR
-
GTL2002DP/S440,118 vs GTL2002GM