GXO-U109GI40.00000MHZ
vs
GXO-U109KI40.00000MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
|
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
5 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Manufacturer Series |
GXO-U109G
|
GXO-U109K
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.5mm x 5.0mm x 1.05mm
|
7.5mm x 5.0mm x 1.05mm
|
Rise Time-Max |
5 ns
|
5 ns
|
Supply Voltage-Max |
1.89 V
|
2.94 V
|
Supply Voltage-Min |
1.71 V
|
2.66 V
|
Supply Voltage-Nom |
1.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
60/40 %
|
55/45 %
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GXO-U109GI40.00000MHZ with alternatives
Compare GXO-U109KI40.00000MHZ with alternatives