H1102HL
vs
PE-5769M
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
5.97 mm
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
500 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
2:1:1
|
Width |
9.4 mm
|
|
Base Number Matches |
1
|
1
|
ET Product-Min |
|
5 V-us
|
Packing Method |
|
TUBE
|
Pulse Rise Time-Max |
|
4.2 ns
|
|
|
|
Compare H1102HL with alternatives
Compare PE-5769M with alternatives