H1102NL
vs
H5062NLT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
11 Weeks
|
6 Weeks, 3 Days
|
Additional Feature |
HEIGHT DIMENSION INCLUDE TERMINAL ALSO
|
HEIGHT DIMENSION INCLUDE TERMINALS ALSO
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
5.97 mm
|
5.51 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1; 1:1
|
Width |
7.11 mm
|
12.2 mm
|
Base Number Matches |
2
|
1
|
Packing Method |
|
TAPE & REEL
|
|
|
|
Compare H1102NL with alternatives
Compare H5062NLT with alternatives