H1102NL
vs
S558-5999-U7
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
11 Weeks
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDE TERMINAL ALSO
|
|
Application |
GENERAL PURPOSE
|
LAN; 10/100 BASE-T
|
Height |
5.97 mm
|
5.72 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1CT:1CT; 1CT:1CT
|
Width |
7.11 mm
|
7.24 mm
|
Base Number Matches |
1
|
1
|
Approvals |
|
IEEE
|
Insertion Loss |
|
1 dB
|
|
|
|
Compare H1102NL with alternatives
Compare S558-5999-U7 with alternatives