H1102NLT vs PE-5769MT feature comparison

H1102NLT Pulse Electronics Corporation

Buy Now Datasheet

PE-5769MT Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 11 Weeks
Additional Feature HEIGHT DIMENSION INCLUDE TERMINAL ALSO
Application 10/100 BASE-T; AUTOMDIX GENERAL PURPOSE
Height 5.99 mm
Isolation Voltage 1500 V 1500 V
JESD-609 Code e3
Length 12.7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TAPE & REEL TUBE
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1; 1:1 2:1:1
Width 7.11 mm
Base Number Matches 1 1
ET Product-Min 5 V-us
Primary Inductance 500 µH
Pulse Rise Time-Max 4.2 ns

Compare H1102NLT with alternatives

Compare PE-5769MT with alternatives