H1267
vs
EPG4014S-RCTR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PCA ELECTRONICS INC
|
Package Description |
CHIP
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10/100 BASE-T; ETHERNET
|
10/100 BASE-TX; 1000 BASE-T
|
Height |
5.51 mm
|
4.445 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.53 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TAPE & REEL
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1CT
|
Width |
12.2 mm
|
12.19 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
JESD-609 Code |
|
e3
|
Pulse Rise Time-Max |
|
1.75 ns
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare H1267 with alternatives
Compare EPG4014S-RCTR with alternatives