H2006AT
vs
SM51522E
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BOURNS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINALS ALSO
|
|
Application |
10/100 BASE-TX; ETHERNET
|
10/100 BASE-TX; ETHERNET
|
Approvals |
UL
|
|
Height |
6.22 mm
|
3.5 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
13.64 mm
|
13.1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TAPE & REEL
|
REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1CT:1CT; 1CT:1CT
|
Width |
11.94 mm
|
12.5 mm
|
Base Number Matches |
1
|
2
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare H2006AT with alternatives
Compare SM51522E with alternatives