H2019FNL
vs
S558-5500-25-F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BEL FUSE INC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
9 Weeks
|
12 Weeks
|
Additional Feature |
HEIGHT DIAMENSION INCLUDE TERMINALS ALSO
|
HEIGHT DIM INCLUDES TERMINAL ALSO
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
5.99 mm
|
5.71 mm
|
Isolation Voltage |
1500 V
|
|
Length |
12.7 mm
|
12.32 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1CT; 1CT:1CT
|
Width |
9.09 mm
|
7.24 mm
|
Base Number Matches |
2
|
1
|
|
|
|