H5004
vs
PT61020
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINALS ALSO
|
|
Application |
1000 BASE-T
|
10/100/1000 BASE-T; ETHERNET
|
Approvals |
IEEE
|
|
Height |
5.51 mm
|
6.8 mm
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Length |
17.53 mm
|
17.8 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1
|
Width |
12.2 mm
|
15.8 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Bourns
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare H5004 with alternatives
Compare PT61020 with alternatives