H5007NL
vs
S558-5999-P3
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BEL FUSE INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
MEETS IEE 802.3
|
|
Application |
1000 BASE-T
|
10/100/1000 BASE-T; ETHERNET
|
Height |
5.26 mm
|
5.38 mm
|
Insertion Loss |
1 dB
|
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e2
|
e0
|
Length |
17.53 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Number of Primary Winding |
4
|
|
Operating Frequency-Max |
100000 kHz
|
|
Operating Frequency-Min |
1000 kHz
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Copper (Sn/Cu) - hot dipped
|
TIN LEAD
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1; 1:1; 1:1
|
1CT:1CT
|
Width |
12.2 mm
|
12.19 mm
|
Base Number Matches |
2
|
2
|
|
|
|