H5015NLT
vs
23Z81SMT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
6 Weeks, 3 Days
|
|
Additional Feature |
MEETS IEE 802.3
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
1000 BASE-T
|
GENERAL PURPOSE
|
Height |
4.32 mm
|
5.46 mm
|
Isolation Voltage |
1500 V
|
500 V
|
JESD-609 Code |
e3
|
|
Length |
17.7 mm
|
11.43 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1; 1:1; 1:1
|
1:1:1
|
Width |
12.2 mm
|
6.73 mm
|
Base Number Matches |
1
|
1
|
ET Product-Min |
|
2.5 V-us
|
Primary Inductance |
|
85 µH
|
Pulse Rise Time-Max |
|
3 ns
|
|
|
|
Compare H5015NLT with alternatives
Compare 23Z81SMT with alternatives