H5062T
vs
EPF8143S
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDE TERMINALS ALSO
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application |
ETHERNET
|
10/100 BASE-TX
|
Height |
5.51 mm
|
4.83 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.53 mm
|
12.45 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1CT:1CT; 1CT:1CT
|
Width |
12.2 mm
|
6.86 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Pulse Rise Time-Max |
|
3 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare H5062T with alternatives
Compare EPF8143S with alternatives