H5062T
vs
PE-5762MT
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDE TERMINALS ALSO
|
|
Application |
ETHERNET
|
GENERAL PURPOSE
|
Height |
5.51 mm
|
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.53 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TUBE
|
Primary Inductance |
350 µH
|
500 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1; 1:1
|
1:1:1
|
Width |
12.2 mm
|
|
Base Number Matches |
1
|
1
|
ET Product-Min |
|
5 V-us
|
Pulse Rise Time-Max |
|
4.2 ns
|
|
|
|
Compare H5062T with alternatives
Compare PE-5762MT with alternatives