H5TC2G63GFR-RDI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SK HYNIX INC
|
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, FPBGA-96
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.36
|
|
Date Of Intro |
2016-06-15
|
|
Access Mode |
MULTI BANK PAGE BURST
|
|
Additional Feature |
AUTO/SELF REFRESH
|
|
JESD-30 Code |
R-PBGA-B96
|
|
Length |
13 mm
|
|
Memory Density |
2147483648 bit
|
|
Memory IC Type |
DDR DRAM
|
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
96
|
|
Number of Words |
134217728 words
|
|
Number of Words Code |
128000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128MX16
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.2 mm
|
|
Self Refresh |
YES
|
|
Supply Voltage-Max (Vsup) |
1.45 V
|
|
Supply Voltage-Min (Vsup) |
1.283 V
|
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare H5TC2G63GFR-RDI with alternatives