HA1-5104-2
vs
TLC274CPWLE
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
TSSOP
|
Package Description |
FRIT SEALED, CERAMIC, DIP-14
|
TSSOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.325 µA
|
0.00006 µA
|
Common-mode Reject Ratio-Nom |
95 dB
|
80 dB
|
Input Offset Voltage-Max |
3000 µV
|
12000 µV
|
JESD-30 Code |
R-GDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
5.08 mm
|
1.2 mm
|
Slew Rate-Nom |
3 V/us
|
2.9 V/us
|
Supply Voltage Limit-Max |
20 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
8000
|
1700
|
Width |
7.62 mm
|
4.4 mm
|
Base Number Matches |
5
|
2
|
Length |
|
5 mm
|
|
|
|
Compare HA1-5104-2 with alternatives
Compare TLC274CPWLE with alternatives